Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHRC0524S1K5NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AM4359
Product RangeHRC05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $414.600 |
Price for:Each
Minimum: 1
Multiple: 1
$414.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHRC0524S1K5NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AM4359
Product RangeHRC05 Series
Power Supply ApplicationsITE & Laboratory Equipment
DC / DC Converter TypeDIP-10, Module
Output Power Max5W
Output Voltage Min0V
Output Voltage Max-1.5kV
Output Current Max3.33mA
Output Current Max3.33mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min22VDC
Input Voltage DC Max30V
Height15.2mm
Depth64.8mm
Width33mm
Product RangeHRC05 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Output Power Max
5W
Output Voltage Max
-1.5kV
Output Current Max
3.33mA
Input Voltage DC Min
22VDC
Height
15.2mm
Width
33mm
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
DIP-10, Module
Output Voltage Min
0V
Output Current Max
3.33mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
30V
Depth
64.8mm
Product Range
HRC05 Series
Alternatives for HRC0524S1K5N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
