Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoHPU1K5PS24
Newark Part No.52R2918
Product RangeHPU1K5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,312.93 |
| 5+ | $1,279.88 |
Price for:Each
Minimum: 1
Multiple: 1
$1,312.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHPU1K5PS24
Newark Part No.52R2918
Product RangeHPU1K5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.5kW
Output Voltage - Output 124V
Output Current - Output 163A
Output Voltage - Output 2-
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable
Product RangeHPU1K5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HPU1K5 is a very low profile 1500 Watt AC - DC power supply with market leading power density that is designed for use in a wide range of industrial and medical applications. The HPU1K5 delivers 1200 Watts at Low Line and 1500 Watts at High Line with three output models 12V, 24V & 48V. The HPU1K5 is supplied with a range of signals and control, self cooling via integral fans and customer mounting options on three faces making it suitable for a variety of enclosures and applications where status reporting and control functions are increasingly required.
- Low Profile 1.7" (43.2mm), Industrial Supply
- Output Power up to 1500W
- Load Dependant Variable Speed Fans For Audible Noise Reduction
- Operating Temperature -20°C to 70°C
- 5V / 1A Standby Supply
- AC OK, DC OK & Inhibit
- SEMI F47 Compliant
- Fault & Overtemperature Signals
- Active Current Share
Applications
Medical
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.5kW
Output Current - Output 1
63A
Output Current - Output 2
1A
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Product Range
HPU1K5 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate