Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHPT5K0TS048Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AH7990
Product RangeHPL5K0 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2,904.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2,904.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHPT5K0TS048Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AH7990
Product RangeHPL5K0 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max5kW
Output Voltage - Output 148VDC
Output Current - Output 1104A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 528V AC
Power Supply Output TypeProgrammable
Product RangeHPL5K0 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
5kW
Output Current - Output 1
104A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Programmable
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 528V AC
Product Range
HPL5K0 Series
Technical Docs (2)
Alternatives for HPT5K0TS048
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
