Print Page
HPF3K0PS48
AC/DC Enclosed Power Supply (PSU), ITE, Industrial & Medical, 1 Outputs, 3 kW, 48 VDC, 62.5 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHPF3K0PS48Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04AM0444
Product RangeHPF3K0 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,032.690 |
| 5+ | $1,006.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,032.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHPF3K0PS48Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04AM0444
Product RangeHPF3K0 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1Outputs
Output Power Max3kW
Output Voltage - Output 148VDC
Output Current - Output 162.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 264V AC
Power Supply Output TypeProgrammable
Product RangeHPF3K0 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HPF3K0PS48 is a HPF3K0 series, 3kW fan cooled, AC-DC power supply. It provides a suite of sophisticated digital control and monitoring functions, which equip the product for use in systems with a distributed control architecture. Medical and information technology safety approvals, high power density and class B conducted emissions are just part of the generous feature set, supporting use in a wide variety of applications. Typical applications include healthcare, industrial electronics, semiconductor manufacturing, technology.
- Medical and information technology safety approvals
- Multiple serial data communication protocols: PMBus, CANopen, MODBUS and SCPI
- Intelligent fan speed control, parallel operation
- High efficiency, analog and digital interfaces
- Graphical user interface, 5V/2A housekeeping supply, 3 years warranty
- 3000W max output power, 48VDC nominal output voltage1
- 62.5A maximum output current, 92.5% efficiency
- Input frequency is 63Hz max, switching frequency is 250KHz max (variable frequency main converter)
- Operating temperature range from -20°C +70°C
- Dimension is 11.0” x 7.00” x 2.50” inch
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
3kW
Output Current - Output 1
62.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Programmable
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 264V AC
Product Range
HPF3K0 Series
Technical Docs (1)
Alternatives for HPF3K0PS48
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
