You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GCS350PS28

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 200 W, 350W @ 15CFM

GCS350PS28 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 200 W, 350W @ 15CFM

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
GCS350PS28
Newark Part No.:
70Y5397
Product Range
GCS Series
Technical Datasheet:
GCS350PS28   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1 Output

:
200W

:
350W @ 15CFM

:
85V AC to 264V AC

:
Adjustable, Fixed

:
28V

:
7.1A

:
-

:
-

:
-

:
-

:
-

:
-

:
GCS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The GCS Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies are packaged in an industry standard 3" x 5" x 1.42" package and achieves EN55011/22 Level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial, IT and medical applications The series has single output versions from 12V to 56VDC, dual fusing for compliance with IEC60601-1 and feature minimal excess heat generation as efficiencies reach 94%. They will deliver up to 350W of power over an operating range of -40°C and up to 70°C and are available with a number of cover options.
  • Input voltage range from 85VAC to 264VAC
  • Output voltage V1 is 28VDC, power is 350W
  • Output current V1 is 7.1A (convection cooled), 12.5A (forced cooled)
  • 350W Forced Cooled
  • 200W Convection Cooled
  • IT & Medical Safety Approvals (Class I & II)
  • Operating Temperature -40°C to 70°C
  • Efficiency is 93%

Applications

Power Management, Industrial, Medical

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$139.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $139.05
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $134.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $130.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $125.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $116.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange