Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoFIHMA03C1FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AC0806
Product RangeFIHM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 10+ | $24.890 |
| 20+ | $24.460 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoFIHMA03C1FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AC0806
Product RangeFIHM Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating3A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFIHM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Applications
Medical
Current Rating
3A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FIHM Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for FIHMA03C1F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
