
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.710 |
| 5+ | $23.110 |
| 10+ | $22.500 |
| 25+ | $21.690 |
| 100+ | $20.480 |
Product Information
Product Overview
The FHSM single stage filters are housed in a compact, chassis mounting metal case, for medical applications with a low 5µA @ 250VAC earth leakage. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
- Chassis Mount Filter
- Single Stage Design
- Compact Design
- Medical Applications
- 1A, 3A, 6A, 10A, 15A & 20A Rating
- 6.3 x 0.8mm Faston Terminals
- Bleed Resistor
- Shielded Metal Body
- Wide Operating Temperature Range
Technical Specifications
Medical
250VAC
Quick Connect
800µH
Chassis Mount
2µA
Quick Connect
No SVHC (15-Jan-2018)
15A
EMI, RFI
Single Phase
1 Stage
0.1µF
Quick Connect
FHSM Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
