Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoFHSAA15A2FRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AC0791
Product RangeFHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.690 |
| 50+ | $23.570 |
| 100+ | $21.830 |
| 250+ | $20.470 |
| 500+ | $19.320 |
Price for:Each
Minimum: 1
Multiple: 1
$25.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoFHSAA15A2FRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AC0791
Product RangeFHSA Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating230VAC
Current Rating15A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFHSA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Applications
General Purpose
Current Rating
15A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
FHSA Series
Voltage Rating
230VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for FHSAA15A2FR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
