
| Quantity | Price |
|---|---|
| 25+ | $24.530 |
| 100+ | $23.130 |
Product Information
Product Overview
The FCS40 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications in either Class I or Class II installations, this range of single output AC-DC power supplies are packaged in a low profile 1.04” height with a foot print of just 2” by 3”. The FCS40 provides up to 40W convection-cooled over the full 90V to 264VAC input range, and operates down to 80VAC with minimal de-rating. The power supply features two AC line fuses and low leakage currents required by medical applications. The low profile, low noise and safety approvals covering ITE and medical standards allows the versatile FCS40 series to be used in a wide range of applications.
- 40W Convection Rating
- 2” by 3” Footprint
- Low 1.04” Profile
- High Efficiency
- Medical, ITE and Household Appliance Approvals
- Class I & Class II Installations
- High Power Density
- Less than 0.3W No Load Input Power
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE, Household & Medical
1 Output
-
Adjustable, Fixed
830mA
-
80V
264V
-
No SVHC (15-Jan-2018)
40W
40W
80V AC to 264V AC
48V
-
-
-
-
FCS40 Series
Technical Docs (2)
Alternatives for FCS40US48
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
