
| Quantity | Price |
|---|---|
| 10+ | $407.970 |
| 25+ | $392.920 |
| 100+ | $370.340 |
Product Information
Product Overview
The FCM400 AC-DC power supply provides upto 400W continuous and 600W peak output power for up to 0.5 seconds. Packaged in a compact 6" (152mm) x 4" (102mm) x 1.9" (49mm) and certified to IEC60950 & IEC60601 family safety approvals, the FCM400 can be easily integrated into a wide range of both industrial and medical applications. A low noise fan allows quiet operation at full power from -10°C to 50°C and 50% power at 70°C. The unit comprises of a main output with voltages from 12V to 48VDC and a peripheral output providing a 5VDC standby supply which can be utilitsed with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control.
- IT & Medical 3rd Edition Safety Approvals
- 2 x MOPP with Risk Management File
- 400 W Continuous, 600 W Peak
- 80 V - 275 VAC Operation
- AC OK and Remote On/Off
- Low Noise Fan
- 5 V Standby
Applications
Medical
Technical Specifications
ITE & Medical
400W
33.3A
-
-
-
275V
Fixed
No SVHC (15-Jan-2018)
1Outputs
12V
-
-
-
80V
80V AC to 275V AC
FCM400 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
