Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.320 |
| 5+ | $271.780 |
Price for:Each
Minimum: 1
Multiple: 1
$275.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoF30CTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AC6546
Product RangeF Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityDual Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating10W
Output Current Max3.3mA
Output Current Max3.3mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max1.5kV
Input Voltage DC Min0V
Input Voltage DC Max15V
Product RangeF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
3.3mA
Power Supply Mounting
Through Hole
Output Voltage Max
1.5kV
Input Voltage DC Max
15V
SVHC
No SVHC (15-Jan-2018)
Polarity
Dual Output
Power Rating
10W
Output Current Max
3.3mA
Output Voltage Min
0V
Input Voltage DC Min
0V
Product Range
F Series
Technical Docs (2)
Alternatives for F30CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

