Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoEHL20US05Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.94AK5958
Product RangeEHL20 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.110 |
| 5+ | $36.180 |
| 10+ | $35.240 |
| 25+ | $33.990 |
| 100+ | $32.110 |
Price for:Each
Minimum: 1
Multiple: 1
$37.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEHL20US05Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.94AK5958
Product RangeEHL20 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 528V AC
Width47mm
Height29.2mm
Depth69.9mm
Product RangeEHL20 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
EHL20US05 is an EHL20 series PCB mount single output AC to DC power supply. This high power-density power supply features a wide 85-528VAC input, specifically designed for phase-to-phase operation in a 480VAC system. The EHL20 series also offers OVC III compliance, Class II construction, worldwide industrial and household safety approvals, making it suitable for a wide range of industrial applications and control systems in commercial and residential buildings. Applications includes industrial electronics & robotics, security, 3 phase power supplies.
- 5VDC output voltage, 4A output current, 20W output power
- 82% typical efficiency at 230VAC and full load
- Phase to neutral or phase to phase operation
- IEC Class II construction
- Industrial and household safety approvals
- Operating temperature range from -25°C to +70°C
- Encapsulated version, 2.75” x 1.85” x 1.15” dimension
- IEC62368-1, EN62368-1, UL62368-1, IEC60335-1 safety approvals
- Overvoltage protection, overload protection, short circuit protection
- 4000VAC input to output isolation, 80KHz maximum switching frequency
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
20W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 528V AC
Height
29.2mm
Product Range
EHL20 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
47mm
Depth
69.9mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for EHL20US05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
