Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoEHL05US12-PCopy
Newark Part No.94AK5949
Product RangeEHL05 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.230 |
| 5+ | $19.710 |
| 10+ | $19.190 |
| 25+ | $18.500 |
| 100+ | $17.460 |
Price for:Each
Minimum: 1
Multiple: 1
$20.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEHL05US12-PCopy
Newark Part No.94AK5949
Product RangeEHL05 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)5W
Input Voltage VAC85V AC to 528V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEHL05 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
EHL05US12-P is an EHL05 series PCB mount single output power supply that delivers 5W of power and offers single output voltage. This high power-density power supply features a wide 85 to 528VAC input, specifically designed for phase-to-phase operation in a 480VAC system. The EHL05 series also offers OVC III compliance, Class II construction, worldwide industrial and household safety approvals, making it suitable for a wide range of industrial applications and control systems in commercial and residential buildings, security and 3 phase power supplies.
- 12VDC output voltage, 0.42A output current
- 83% typical efficiency at 115VAC and full load
- Phase to neutral or phase to phase operation
- IEC Class II construction
- Industrial and household safety approvals
- Operating temperature range from -40°C to +80°C
- Open frame version, 1.94” x 0.98” x 0.88” dimension
- IEC62368-1, EN62368-1, UL62368-1, IEC60335-1 safety approvals
- Overvoltage protection, overload protection, short circuit protection
- 4000VAC input to output isolation, 75KHz maximum switching frequency (varies with load)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 528V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
EHL05 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
5W
Power Supply Output Type
Fixed
Output Current - Output 1
420mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
