Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoEHL05US09Copy
Newark Part No.94AK5946
Product RangeEHL05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.080 |
| 5+ | $21.510 |
| 10+ | $20.950 |
| 25+ | $20.190 |
| 100+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$22.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEHL05US09Copy
Newark Part No.94AK5946
Product RangeEHL05 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 19VDC
Output Current - Output 1560mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 528V AC
Width27.2mm
Height23mm
Depth52.4mm
Product RangeEHL05 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
EHL05US09 is an EHL05 series PCB mount single output power supply that delivers 5W of power and offers single output voltage. This high power-density power supply features a wide 85 to 528VAC input, specifically designed for phase-to-phase operation in a 480VAC system. The EHL05 series also offers OVC III compliance, Class II construction, worldwide industrial and household safety approvals, making it suitable for a wide range of industrial applications and control systems in commercial and residential buildings, security and 3 phase power supplies.
- 9VDC output voltage, 0.56A output current
- 83% typical efficiency at 115VAC and full load
- Phase to neutral or phase to phase operation
- IEC Class II construction
- Industrial and household safety approvals
- Operating temperature range from -40°C to +80°C
- Encapsulated version, 2.06” x 1.07” x 0.91” dimension
- IEC62368-1, EN62368-1, UL62368-1, IEC60335-1 safety approvals
- Overvoltage protection, overload protection, short circuit protection
- 4000VAC input to output isolation, 75KHz maximum switching frequency (varies with load)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
5W
Output Current - Output 1
560mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 528V AC
Height
23mm
Product Range
EHL05 Series
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.2mm
Depth
52.4mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
