
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.760 |
| 5+ | $45.530 |
| 10+ | $44.310 |
| 25+ | $42.670 |
| 100+ | $40.220 |
Product Information
Product Overview
The ECS25, 45 & 60 Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies feature very high convection cooled power density in an industry leading 2" x 3" (51mm x 76.2mm) footprint. The very low profile, 1U compatible supplies meet EN55011/22 Level B conducted emissions with low earth leakage currents of 80µA at 115VAC or 160µA at 230VAC. Making these switchers ideal for industrial, IT and medical applications. The series has single output versions from 5V to 48VDC, adjustable by ±10%. They are dual fused for compliance with IEC60601-1 and efficiency up to 89%, so minimal excess heat is generated. They will deliver up to 60W of power at 50°C and up to 70°C with derating.
- IT & Medical 3rd Edition Safety Approvals
- 2 x MOPP with Risk Management File
- Very Small 3" x 2" x 0.95" Package
- <lt/>0.3 W No Load Input Power
- 25, 45 & 60 W - Convection Cooled
- Class I & Class II Installations
Applications
Medical
Technical Specifications
ITE & Medical
45W
45W
Adjustable, Fixed
3A
-
-
-
-
No SVHC (15-Jan-2018)
1 Output
-
80V AC to 264V AC
15V
-
80V
264V
-
ECS Series
Technical Docs (3)
Alternatives for ECS45US15
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
