Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECP60UT02
Newark Part No.62T2003
Product RangeECP60 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 83 week(s)
| Quantity | Price |
|---|---|
| 100+ | $63.870 |
Price for:Each
Minimum: 540
Multiple: 60
$34,489.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECP60UT02
Newark Part No.62T2003
Product RangeECP60 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs3 Output
Output Power Max60W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 17A
Output Voltage - Output 215V
Output Current - Output 22A
Output Voltage - Output 3-15V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3300mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECP60 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- IT & Medical 3rd Edition Safety Approvals
- 2 x MOPP with Risk Management File
- Low Profile Design
- Compact Size: 4" x 2"
- <lt/>0.5 W No Load Input Power
- Peak Load Capability
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
60W
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
7A
Output Current - Output 2
2A
Input Voltage AC Min
85V
Output Current - Output 3
300mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECP60 Series
Alternatives for ECP60UT02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate