Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECP40UD03Copy
Manufacturer Standard Lead Time83 weeks
Newark Part No.52R2729
Product RangeECP40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 83 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.600 |
| 5+ | $60.960 |
| 10+ | $59.320 |
| 25+ | $57.130 |
| 100+ | $53.840 |
Price for:Each
Minimum: 1
Multiple: 1
$62.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECP40UD03Copy
Manufacturer Standard Lead Time83 weeks
Newark Part No.52R2729
Product RangeECP40 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max40W
No. of Outputs2 Output
Power Rating (Convection Cooling)40W
Power Rating (Forced Cooling)-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 224V
Output Current - Output 21A
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECP40 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- IT & Medical 3rd Edition Safety Approvals
- 2 X MOPP with Risk Management File
- Ultra Compact Size - 3" x 2"
- <0.3 W No Load Input Power
- Peak Load Capability
- Low Profile Design, 0.9"
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
2 Output
Power Rating (Forced Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
1A
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
40W
Power Rating (Convection Cooling)
40W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
ECP40 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
