Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM60UT34Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72K8456
Product RangeECM60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 25+ | $74.260 |
| 100+ | $69.990 |
Price for:Each
Minimum: 48
Multiple: 48
$3,564.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM60UT34Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72K8456
Product RangeECM60 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max60W
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3V
Output Current - Output 18A
Output Voltage - Output 25V
Output Current - Output 21.5A
Output Voltage - Output 312V
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM60 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Industry Standard 2x4" Package
- IT & 3rd Edition Medical Approvals
- MOPP with Risk Management File
- Class l & ll Construction
- Level B Conducted Emissions
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
3 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8A
Output Current - Output 2
1.5A
Input Voltage AC Min
90V
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
60W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
12V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECM60 Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
