Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM100UT31Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.85K4820
Product RangeECM100 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $196.900 |
| 5+ | $178.080 |
| 10+ | $173.260 |
| 25+ | $166.830 |
| 100+ | $157.170 |
Price for:Each
Minimum: 1
Multiple: 1
$196.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100UT31Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.85K4820
Product RangeECM100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max75W
No. of Outputs3 Output
Power Rating (Forced Cooling)100W @ 5CFM
Power Rating (Convection Cooling)75W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 212V
Output Current - Output 23A
Output Voltage - Output 3-12V
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3800mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM100 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- IT & Medical Approvals
- Convection Cooled
- Class I and II Construction
- 80W Convection Cooled
- 100W Forced Cooled (5CFM)
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
3 Output
Power Rating (Convection Cooling)
75W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10A
Output Current - Output 2
3A
Input Voltage AC Min
90V
Output Current - Output 3
800mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
75W
Power Rating (Forced Cooling)
100W @ 5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECM100 Series
Technical Docs (3)
Alternatives for ECM100UT31
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
