Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECL10US05-PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M1686
Product RangeECL10 Series
Your Part Number
2 In Stock
88 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.690 |
| 5+ | $30.870 |
| 10+ | $30.040 |
| 50+ | $28.940 |
| 100+ | $27.300 |
Price for:Each
Minimum: 1
Multiple: 1
$31.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL10US05-PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M1686
Product RangeECL10 Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 264V AC
Width25.4mm
Height18.46mm
Depth50.8mm
Product RangeECL10 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
18.46mm
Product Range
ECL10 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
25.4mm
Depth
50.8mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for ECL10US05-P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
