Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECL05US03-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R6489
Product RangeECL05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.890 |
| 5+ | $40.690 |
| 10+ | $34.460 |
| 50+ | $33.860 |
| 100+ | $33.260 |
Price for:Each
Minimum: 1
Multiple: 1
$45.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL05US03-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R6489
Product RangeECL05 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4.3W
Output Voltage - Output 13.3VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 264V AC
Width27.2mm
Height23mm
Depth52.4mm
Product RangeECL05 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4.3W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
23mm
Product Range
ECL05 Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
27.2mm
Depth
52.4mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for ECL05US03-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
