Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECE60US15Copy
Newark Part No.47X2588
Product RangeECE60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $99.450 |
| 10+ | $96.770 |
| 25+ | $93.200 |
| 100+ | $87.840 |
Price for:Each
Minimum: 6
Multiple: 6
$596.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECE60US15Copy
Newark Part No.47X2588
Product RangeECE60 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 115V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width38.1mm
Height28mm
Depth91.4mm
Product RangeECE60 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECE60 series of compact encapsulated AC-DC power modules are available in both PCB & chassis mount versions offering exceptional power density of <gt/>10W/in³ . Output voltages are available from 3.3V to 48VDC and these “green power" modules offer high active mode efficiency and low no load power consumption. They also provide a peak load capability up to 130% of nominal power for up to 30s and a wide operating temperature range from -40 to 70°C.
- Ultra Compact Size
- Single Outputs from 3.3V to 48V
- Encapsulated
- PCB & Chassis Mount Versions
- Less Than 0.3W No Load Input Power
- Operating Temperature -40°C to 70°C
- Peak Load Capability
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Height
28mm
Product Range
ECE60 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
85V AC to 264V AC
Width
38.1mm
Depth
91.4mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
