Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECE40US09-SDCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 24T5140 |
| Product Range | ECE40 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $98.710 |
| 5+ | $96.090 |
| 10+ | $93.480 |
| 25+ | $89.990 |
| 100+ | $84.760 |
Price for:Each
Minimum: 1
Multiple: 1
$98.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECE40US09-SDCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 24T5140 |
| Product Range | ECE40 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 40W |
| Output Voltage - Output 1 | 9VDC |
| Output Current - Output 1 | 4.44A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage AC Min | 85VAC |
| Input Voltage AC Max | 264VAC |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | ECE40 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 40W |
| Output Current - Output 1 | 4.44A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 264VAC |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 9VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 85VAC |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | ECE40 Series |
Technical Docs (2)
Alternatives for ECE40US09-SD
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
