Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDDC4024S05
Newark Part No.78AC7880
Product RangeDDC40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $73.480 |
Price for:Each
Minimum: 256
Multiple: 64
$18,810.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDDC4024S05
Newark Part No.78AC7880
Product RangeDDC40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Input Ratio3:1
Output Power Max30W
Output Voltage - Output 15V
Output Voltage - Output 2-
Output Current - Output 16A
Output Current - Output 2-
Output RegulationRegulated
Product RangeDDC40 Series
Isolation Voltage1.5kV
Input Voltage DC Nom24V
Width53mm
DC / DC Converter MountingDIN Rail
DC / DC Converter Output TypeFixed, Adjustable
Height91mm
Depth56mm
Input Voltage DC Min10V
Input Voltage DC Max32V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DDC series is a range of DIN Rail mounting DC/DC converters designed to offer additional voltages in AC input DIN Rail power systems, provide isolated outputs & noise immunity or support battery powered or battery backed applications.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
3:1
Output Voltage - Output 1
5V
Output Current - Output 1
6A
Output Regulation
Regulated
Isolation Voltage
1.5kV
Width
53mm
DC / DC Converter Output Type
Fixed, Adjustable
Depth
56mm
Input Voltage DC Max
32V
No. of Outputs
1 Output
Output Power Max
30W
Output Voltage - Output 2
-
Output Current - Output 2
-
Product Range
DDC40 Series
Input Voltage DC Nom
24V
DC / DC Converter Mounting
DIN Rail
Height
91mm
Input Voltage DC Min
10V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate