Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.910 |
| 5+ | $268.390 |
| 10+ | $264.870 |
Price for:Each
Minimum: 1
Multiple: 1
$271.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Precision regulated, very low noise, high performance high voltage power supplies are fully programmable (0 to 100%) and feature high voltage monitor readback, on-board precision reference, wide input voltage range and protection against arcs and short circuits all in a miniature, shielded case.
- Very Low Ripple, as low as 5PPM
- Precision Regulated
- Miniature Shielded Case, 1 cubic inch
- 0 to 100% Programmable output
- Voltage Monitor/ Readback
- High Stability, typically
- Wide Input Voltage Range
- Very Low EMI/RFI
- Precision On board Reference
- External Voltage or Potentiometer Programming
- Accessible Calibration Adjustment
- Designed to meet the requirements of UL1950
- RoHS Compliant
Applications
Power Management, DC/DC Converters
Technical Specifications
| For Use With | XP Power C Series DC-DC Converters |
|---|---|
| Product Range | C Series |
| Accessory Type | Evaluation Board |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for CM4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |

