Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoCLC125US24
Newark Part No.67R9644
Product RangeCLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.380 |
| 5+ | $107.570 |
| 10+ | $104.770 |
| 25+ | $101.020 |
| 100+ | $95.410 |
Price for:Each
Minimum: 1
Multiple: 1
$110.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCLC125US24
Newark Part No.67R9644
Product RangeCLC Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max55W
No. of Outputs1 Output
Power Rating (Forced Cooling)125W @ 10CFM
Power Rating (Convection Cooling)55W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 15.2A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCLC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CLC125 provides 125W (force cooled) from a low profile chassis with an additional 12V fan supply
- 125W Forced Cooled Rating
- Low Profile 1.25"
- 12 V Fan Supply
- Less Than 0.5W No Load Input Power
- 12 V Fan Supply
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
55W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
55W
Power Rating (Forced Cooling)
125W @ 10CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CLC Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
