
Need more?
| Quantity | Price |
|---|---|
| 1+ | $236.000 |
| 2+ | $229.850 |
| 6+ | $223.700 |
| 11+ | $215.500 |
Product Information
Product Overview
CCR550PS15 is a CCR550 series compact medical AC-DC power supply. It is designed to operate in convection, conduction, and fan cooled applications. It offers high efficiency and high power density in a low 1" profile, baseplate cooled design that ensures effective thermal management and quiet operation for noise sensitive applications. It features class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation and low leakage currents, the CCR550 is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, robotics, technology and industrial printing.
- Universal, single phase input: 85 to 264V AC
- 3 year warranty
- Dimensions: 129.4 x 83.5 x 25.4mm (0.15")
- 15V output voltage
- Output current: 15.33A convection cooled, 30.00A conduction cooled, 36.66A fan cooled
- 93% efficiency
- Operating temperature: -40 to +80°C
Technical Specifications
ITE, Industrial & Medical
230W
15.33A
-
-
-
Fixed
No SVHC (15-Jan-2018)
1Outputs
15V
-
-
-
85V AC to 264V AC
CCR550 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
