Need more?
| Quantity | Price |
|---|---|
| 1+ | $203.070 |
| 5+ | $198.000 |
| 10+ | $192.930 |
| 25+ | $186.170 |
| 100+ | $176.030 |
Product Information
Product Overview
CCR420PS15 is a CCR420 series of compact medical AC-DC power supply designed to operate in convection, conduction, and fan-cooled applications. CCR420 series offers high efficiency and high power density in a low profile, baseplate-cooled design that ensures effective thermal management and quiet operation for noise sensitive applications. Featuring Class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation and low leakage currents, the CCR series is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, and industrial printing.
- Universal, single-phase input: 85 to 264VAC
- Output voltage is 15VDC
- 93% efficiency
- 5.09inch x 3.28inch footprint, low 1inch profile
- Low earth leakage <300µA
- Low patient leakage current <75µA
- Medical (BF) & ITE safety approvals
- 3 year warranty
Technical Specifications
ITE, Industrial & Medical
280W
28A
-
-
-
Fixed
No SVHC (15-Jan-2018)
1 Output
15V
-
-
-
85V AC to 264V AC
CCR420 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate