
| Quantity | Price |
|---|---|
| 1+ | $437.460 |
| 5+ | $425.980 |
| 10+ | $414.510 |
| 25+ | $399.220 |
| 100+ | $376.270 |
Product Information
Product Overview
The CCM250 series is a single output 250W AC to DC power supply. It features industry leading efficiency of 95% and absolute minimum efficiency of 90% with 90VAC input and full load. This leap in efficiency has been achieved with full resonant ZCS topology and careful consideration to every aspect of power loss resulting in a convection cooled power supply packaged in a 6" (153mm) x 4" (102mm) x 1.5" (38mm) chassis which can be easily installed into the end application due to a 70% reduction in the dissipated heat. The CCM250 series have dual input fusing and are compliant with IEC60601-1 medical and IEC60950-1 IT safety approvals. They also boasts low earth leakage current of typically 90μA at 115V and 160μA at 230V, class B conducted and radiated emissions 5V standby rail, power fail signal and remote on / off.
- 250W Convection Cooled
- 300W Peak Rating for 500ms
- High Efficiency, up to 95%
- Class B Conducted & Radiated Emissions
- 80V to 275VAC Operation
- IT, Industrial & Medical Safety Approvals
- Isolation between input to output is 4KVAC
- Operating temperature range from -20°C to 70°C
- Overvoltage protection, overload protection, short circuit protection
Applications
Power Management, Medical, Industrial
Technical Specifications
ITE & Medical
250W
250W
Adjustable, Fixed
6.9A
-
-
275V
-
No SVHC (15-Jan-2018)
1 Output
-
80V AC to 275V AC
36V
-
80V
-
-
CCM250 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
