Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoCCM250PS28
Newark Part No.34AC1427
Product RangeCCM250 Series
Your Part Number
Technical Datasheet
82 In Stock
Need more?
52 Delivery in 1-3 Business Days(US stock)
30 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $451.670 |
| 5+ | $440.070 |
Price for:Each
Minimum: 1
Multiple: 1
$451.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCCM250PS28
Newark Part No.34AC1427
Product RangeCCM250 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)250W
Input Voltage VAC80V AC to 275V AC
Power Supply Output TypeFixed
Output Voltage - Output 128VDC
Output Current - Output 18.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCCM250 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CCM250PS28 is a CCM series single phase AC-DC converter. It features overvoltage, overload and short circuit protection. Certified by IEC60950-1, CSA 22.2 No. 60950-1, UL60950-1, TUV EN60950-1, IEC60601-1 CB report, CSA 22.2 No.60601-1, UL60601-1, TUV 60601-1, IEC62368-1, UL62368-1, CSA C22.2, No62368-1, EN62368-1.
- Input voltage range from 80 to 275VAC, output voltage is 28VDC (V1)
- Output current is 8.9A/10.70A (nominal/peak), output power is 250W (nominal)
- Very high efficiency up to 95%, class B conducted and radiated emissions
- IT, industrial and medical safety approvals
- Isolation is 4000VAC (input to output)
- Switching frequency range from 30 to 500KHz (PFC), 25.6KHz (boost), 51.2KHz (main)
- 3 year warranty
- Operating temperature range from -20 to +70°C
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
80V AC to 275V AC
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CCM250 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Fixed
Output Current - Output 1
8.9A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate