Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoCCL400PS12Copy
Newark Part No.37AC0540
Product RangeCCL400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $456.400 |
| 5+ | $444.430 |
| 10+ | $432.460 |
| 25+ | $416.500 |
| 100+ | $392.560 |
Price for:Each
Minimum: 1
Multiple: 1
$456.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCCL400PS12Copy
Newark Part No.37AC0540
Product RangeCCL400 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max400W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)400W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Output Current - Output 133.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCCL400 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CCL400 series is an AC-DC power supply. Approved for IT and Medical and with a feature set including a 5V standby output, <lt/>0.5W standby power, power fail and inhibit signals the CCL400 is ideal for a wide range of applications where fan cooling is not desirable. Safety approvals are IEC60950-1:2005, IEC62368-1:2014, IEC60601-1 Ed 3.1, UL60950-1 (2014), CSA 22.2 No.60950-1-1:08, UL62368-1 (2014), CSA22.2 No.62368-1-14, ANSI/AAMI ES60601-1 & CSA C22.2, No.60601-1:08, EN60950-1:2006, EN62368-1: 2014, EN60601-1/A12:2006.
- Conduction cooling for higher ambient operation
- Power fail and inhibit signals, F10.0 A 250 V internal fuse in both AC lines input protection
- 3 year warranty
- Dimension is 7 x 3.95 x 1.57inch
- Output voltage is 12V (V1)
- Output current is 33.3A (V1)
- Standby supply is 5V/0.5A (V2)
- Output power is 400W, input frequency is 47 to 63Hz
- Input voltage is 85-264VAC, derate output power <lt/>100VAC convection cooling/<lt/>90VAC conduction cooling
- Operating temperature is -40 to 70°C
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
400W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
33.3A
Output Current - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
400W
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CCL400 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
