Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoASB110PS12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38Y7389
Product RangeASB110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $244.910 |
| 5+ | $238.510 |
| 10+ | $232.120 |
| 25+ | $223.590 |
| 100+ | $210.800 |
Price for:Each
Minimum: 1
Multiple: 1
$244.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoASB110PS12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38Y7389
Product RangeASB110 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max110W
Output Voltage - Output 112V
Output Current - Output 19.17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width61mm
Height17mm
Depth116.8mm
Product RangeASB110 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ASB110 series is a baseplate cooled full-brick AC-DC power supply with built-in fuse and EMC filter. The ASB110 series is a range of low profile, full brick, baseplate cooled AC-DC power supply which require no external components. The series includes a built in EMC filter and AC fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications. The ASB110 offers high efficiency to minimise waste heat and heat sinking requirements. Safety approvals UL60950-1, UL62368-1, EN60950-1, EN62368-1, IEC60950-1, IEC62368-1.
- No extra components required
- Universal input, <lt/>0.3W no load input power
- Over current/voltage and over temperature protection
- 3 year warranty, dimension is 4.6 x 2.4 x 0.67inch
- Output power is 110W
- Output voltage is 12V, input frequency is 47 to 63Hz
- Output current is 9.17A, noise and ripple is 120mV
- Efficiency is 90% (typical efficiency with 230VAC input and full load)
- Input voltage is 85 to 264VAC (derate linearly from 100% load at 90VAC to 90% load at 85VAC)
- Operating temperature is -40 to 85°C baseplate
Technical Specifications
Power Supply Applications
ITE
Output Power Max
110W
Output Current - Output 1
9.17A
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
17mm
Product Range
ASB110 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
61mm
Depth
116.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
