
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 5+ | $16.730 |
| 10+ | $16.280 |
| 25+ | $15.690 |
| 100+ | $14.790 |
Product Information
Product Overview
AMF18US24 is an AMF18 series 18W plug top AC-DC power supply in a sealed IP22 case for medical and home healthcare applications. The AMF18 series of wall plug adaptors comply with medical and home healthcare approvals along with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a range of interchangeable AC connectors these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance. It features overvoltage protection and overload protection. Approved by UL (ANSI/AAMI ES60601-1), EN (EN62368-1, EN60601-1, EN60601-1-11), CB (IEC60601-1, IEC60601-1-11), CSA (CSA C22.2 No. 60601). Applications include healthcare, home healthcare and medical diagnostic.
- 24V output voltage, 750mA output current, 5% total regulation, 88.3% efficiency
- IP22 ingress protection
- IEC/EN60601-1-11 for home healthcare applications
- Energy efficiency level VI & EU2019/1782
- Medical and home healthcare approvals
- Interchangeable mains connectors, Class II construction
- Input voltage range from 80 to 264VAC
- Operating temperature range from 0 +to 60°C
- 3 years warranty
- Dimensions 3.56" x 1.32" x 2.30"
Notes
AC input plugs must be ordered separately.
Technical Specifications
ITE & Medical
18W
750mA
-
-
Fixed
AMF18 Series
No SVHC (15-Jan-2018)
1 Output
24V
-
Barrel Jack Center Positive 5.5 x 2.5 x 11mm
-
80V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
