Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | AHM180PS24Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 67R9458 |
| Product Range | AHM Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
32 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $140.160 |
| 5+ | $136.520 |
| 10+ | $132.890 |
| 25+ | $128.040 |
| 100+ | $120.760 |
Price for:Each
Minimum: 1
Multiple: 1
$140.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | AHM180PS24Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 67R9458 |
| Product Range | AHM Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 180W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 7.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | 4 Way Mini DIN |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 80V AC to 264V AC |
| Product Range | AHM Series |
| Plug Type | Mains Plug Sold Separately |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The AHM180 is a 180W desk top AC to DC Power Supply with IT and medical approvals.
- IT & Medical Approvals
- Energy Efficiency Level V, CEC2008 & EISA 2007
- Less Than 0.5W No Load Input Power
Applications
Medical
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Output Power Max | 180W |
| Output Current - Output 1 | 7.5A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Max | 264V |
| Product Range | AHM Series |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Connector | 4 Way Mini DIN |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage VAC | 80V AC to 264V AC |
| Plug Type | Mains Plug Sold Separately |
Alternatives for AHM180PS24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
