Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAHM100PS15C2-8
Newark Part No.85W2893
Product RangeAHM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.040 |
| 5+ | $102.430 |
| 10+ | $99.820 |
| 25+ | $96.340 |
| 100+ | $91.120 |
Price for:Each
Minimum: 1
Multiple: 1
$105.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAHM100PS15C2-8
Newark Part No.85W2893
Product RangeAHM Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max100W
Output Voltage - Output 115V
Output Current - Output 16.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage VAC80V AC to 264V AC
Input Voltage AC Max264V
Product RangeAHM Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AHM100 is a 100W desk top AC to DC Power Supply with IT and medical approvals.
- IT & Medical Approvals
- Energy Efficiency Level V, CEC2008 & EISA 2007
- Less Than 0.5W No Load Input Power
- Class II Construction
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
100W
Output Current - Output 1
6.67A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
80V AC to 264V AC
Product Range
AHM Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Plug Type
IEC 60320 C8
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate