Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | AHM100PS12C2-8Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 90W0441 |
| Product Range | AHM Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.520 |
| 5+ | $91.880 |
| 10+ | $90.260 |
| 50+ | $88.620 |
Price for:Each
Minimum: 1
Multiple: 1
$93.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | AHM100PS12C2-8Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 90W0441 |
| Product Range | AHM Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 100W |
| Output Voltage - Output 1 | 12VDC |
| Output Current - Output 1 | 8.33A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | 4 Way Mini DIN |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 80V AC to 264V AC |
| Product Range | AHM Series |
| Plug Type | IEC 60320 C8 |
| External Width | IEC 60320 C8 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Output Power Max | 100W |
| Output Current - Output 1 | 8.33A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | AHM Series |
| External Width | IEC 60320 C8 |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12VDC |
| Output Voltage - Output 2 | - |
| Output Connector | 4 Way Mini DIN |
| Output Current - Output 3 | - |
| Input Voltage VAC | 80V AC to 264V AC |
| Plug Type | IEC 60320 C8 |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for AHM100PS12C2-8
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
