Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXMOS
Manufacturer Part NoXU208-256-TQ64-C10
Newark Part No.68Y1459
Product RangeXU Family XU208 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerXMOS
Manufacturer Part NoXU208-256-TQ64-C10
Newark Part No.68Y1459
Product RangeXU Family XU208 Series Microcontrollers
Technical Datasheet
Product RangeXU Family XU208 Series Microcontrollers
Device CorexCORE
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed-
Operating Frequency Max-
Program Memory Size-
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's33I/O's
InterfacesSPI, USB
RAM Memory Size256KB
Embedded Interface TypeSPI, USB
ADC Channels-
ADC Resolution-
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXU
MCU SeriesXU208
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XU Family XU208 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
-
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
SPI, USB
Embedded Interface Type
SPI, USB
ADC Resolution
-
Supply Voltage Max
1.05V
Operating Temperature Max
85°C
MCU Family
XU
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Device Core
xCORE
No. of Bits
32bit
CPU Speed
-
Program Memory Size
-
IC Case / Package
TQFP
No. of I/O's
33I/O's
RAM Memory Size
256KB
ADC Channels
-
Supply Voltage Min
950mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XU208
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
