Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXMOS
Manufacturer Part NoXS1-L4A-64-TQ48-C4Copy
Newark Part No.07X2007
Product RangeXCORE Family XS1L4A Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerXMOS
Manufacturer Part NoXS1-L4A-64-TQ48-C4Copy
Newark Part No.07X2007
Product RangeXCORE Family XS1L4A Series Microcontrollers
Technical Datasheet
Product RangeXCORE Family XS1L4A Series Microcontrollers
Device CorexCORE
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed400MHz
Operating Frequency Max400MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's28I/O's
InterfacesSPI, USB
RAM Memory Size-
Embedded Interface TypeSPI, USB
ADC Channels-
ADC Resolution-
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyxCORE
MCU SeriesXS1L4A
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XCORE Family XS1L4A Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
400MHz
No. of Pins
48Pins
MCU Case Style
TQFP
Interfaces
SPI, USB
Embedded Interface Type
SPI, USB
ADC Resolution
-
Supply Voltage Max
1.05V
Operating Temperature Max
70°C
MCU Family
xCORE
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Device Core
xCORE
Data Bus Width
32bit
CPU Speed
400MHz
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
28I/O's
RAM Memory Size
-
ADC Channels
-
Supply Voltage Min
950mV
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
XS1L4A
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
