Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXMOS
Manufacturer Part NoXL208-256-TQ64-C10Copy
Newark Part No.68Y1455
Product RangeXL Family XL208 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerXMOS
Manufacturer Part NoXL208-256-TQ64-C10Copy
Newark Part No.68Y1455
Product RangeXL Family XL208 Series Microcontrollers
Technical Datasheet
Product RangeXL Family XL208 Series Microcontrollers
Device CorexCORE
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max-
CPU Speed-
Program Memory Size-
RAM Memory Size256KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's42I/O's
InterfacesSPI
Embedded Interface TypeSPI
Supply Voltage Min950mV
Supply Voltage Max1.05V
MCU FamilyXL
MCU SeriesXL208
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XL Family XL208 Series Microcontrollers
No. of Bits
32bit
Operating Frequency Max
-
Program Memory Size
-
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
SPI
Supply Voltage Min
950mV
MCU Family
XL
MSL
MSL 3 - 168 hours
Device Core
xCORE
Data Bus Width
32bit
CPU Speed
-
RAM Memory Size
256KB
IC Case / Package
TQFP
No. of I/O's
42I/O's
Embedded Interface Type
SPI
Supply Voltage Max
1.05V
MCU Series
XL208
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
