Print Page
Product Information
ManufacturerAMD
Manufacturer Part NoXC9536XL-7VQG44C
Newark Part No.67AC8692
Product RangeXC9536XL
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells36Macrocells
No. of I/O's34I/O's
No.of User I/Os34I/O's
IC Case / PackageVQFP
Logic Case StyleVQFP
No. of Pins44Pins
Speed Grade7
Frequency125MHz
Supply Voltage Min3V
Process Technology0.35um (CMOS)
IC MountingSurface Mount
Supply Voltage Max3.6V
Propagation Delay7.5ns
Operating Temperature Min0°C
Operating Temperature Max70°C
Global Clock Setup Time4.8ns
Product RangeXC9536XL
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
CPLD Type
FLASH
No. of I/O's
34I/O's
IC Case / Package
VQFP
No. of Pins
44Pins
Frequency
125MHz
Process Technology
0.35um (CMOS)
Supply Voltage Max
3.6V
Operating Temperature Min
0°C
Global Clock Setup Time
4.8ns
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Macrocells
36Macrocells
No.of User I/Os
34I/O's
Logic Case Style
VQFP
Speed Grade
7
Supply Voltage Min
3V
IC Mounting
Surface Mount
Propagation Delay
7.5ns
Operating Temperature Max
70°C
Product Range
XC9536XL
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate