Print Page
Product Information
ManufacturerAMD
Manufacturer Part NoXC95144XL-10TQG100I
Newark Part No.67AC8675
Product RangeXC95144XL
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells144Macrocells
No. of I/O's81I/O's
No.of User I/Os81I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade10
Frequency100MHz
Process Technology0.35um (CMOS)
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Propagation Delay10ns
Operating Temperature Min-40°C
Global Clock Setup Time6.5ns
Operating Temperature Max85°C
Product RangeXC95144XL
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
CPLD Type
FLASH
No. of I/O's
81I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Frequency
100MHz
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Macrocells
144Macrocells
No.of User I/Os
81I/O's
IC Case / Package
TQFP
Speed Grade
10
Process Technology
0.35um (CMOS)
Supply Voltage Max
3.6V
Propagation Delay
10ns
Global Clock Setup Time
6.5ns
Product Range
XC95144XL
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate