Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC7V2000T-1FLG1925C
Newark Part No.47AC6608
Product RangeVirtex-7 XC7V2000T
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35,664.740 |
Price for:Each
Minimum: 1
Multiple: 1
$35,664.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7V2000T-1FLG1925C
Newark Part No.47AC6608
Product RangeVirtex-7 XC7V2000T
Technical Datasheet
FPGA Type-
No. of Logic Cells1954560Logic Cells
IC Case / PackageFCBGA
No. of Pins1925Pins
Speed Grade1
No.of User I/Os1200I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeVirtex-7 XC7V2000T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.03V
Core Supply Voltage Min970mV
FPGA FamilyVirtex-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's1200I/O's
No. of Logic Blocks1954560
No. of Macrocells1954560Macrocells
No. of Speed Grades1
Operating Frequency Max625MHz
Total RAM Bits46512Kbit
Product Overview
XC7V2000T-1FLG1925C is a Kintex®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factors, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for best price performance with a 2X improvement compared to the previous generation, enabling a new class of FPGAs.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth
- x8 Gen2 PCIe interface, 1,866Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 1954560 logic cells
- 305,400 slices, 21,550KB max distributed RAM configurable logic blocks (CLBs)
- 2,584 (18KB), 1,292 (36KB), 46,512 max (KB) block RAM blocks
- 1925-pin FCBGA package
- Commercial temperature range from 0 to 85°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Virtex-7 XC7V2000T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
1200I/O's
No. of Macrocells
1954560Macrocells
Operating Frequency Max
625MHz
No. of Logic Cells
1954560Logic Cells
No. of Pins
1925Pins
No.of User I/Os
1200I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.03V
FPGA Family
Virtex-7
Logic Case Style
FCBGA
No. of Logic Blocks
1954560
No. of Speed Grades
1
Total RAM Bits
46512Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001A7A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability