2. Engineering Software
                                                                                                  3. Compilers & IDEs
                                                                                                  4. Other Platforms
                                                                                                  Print Page

                                                                                                  EF-VIVADO-ENTER-NL

                                                                                                  VIVADO ML ENTERPRISE EDITION, NCNR

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD EF-VIVADO-ENTER-NL
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEF-VIVADO-ENTER-NL
                                                                                                  Newark Part No.33AC4348
                                                                                                  Product RangeVivado Design Suite Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5,214.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,214.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEF-VIVADO-ENTER-NL
                                                                                                  Newark Part No.33AC4348
                                                                                                  Product RangeVivado Design Suite Series
                                                                                                  Core Architecture-
                                                                                                  Supported FamiliesArtix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000
                                                                                                  Software EditionEnterprise
                                                                                                  License TypeNode Locked
                                                                                                  No. of User Licenses1
                                                                                                  Supported HostsLinux, Windows
                                                                                                  Product RangeVivado Design Suite Series

                                                                                                  Product Overview

                                                                                                  EF-VIVADO-ENTER-NL is a Vivado ML enterprise edition with node (Server) locked license. The new Vivado™ ML Edition delivers breakthrough quality of results (QoR) improvements of up to 50% (average 10%) on complex designs, compared to the Vivado HLx Edition. New features and algorithms like ML-based logic optimization, congestion estimation, delay estimation, and intelligent design runs help automate strategies to reduce timing closure iterations.

                                                                                                  • Reduce compile times and enhance performance, high-level design
                                                                                                  • ML-based design optimization, accelerate design closure
                                                                                                  • Collaborative design environment, increase productivity
                                                                                                  • Linux, Windows supported hosts
                                                                                                  • Artix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000 supported families

                                                                                                  Technical Specifications

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Software Edition

                                                                                                  Enterprise

                                                                                                  No. of User Licenses

                                                                                                  1

                                                                                                  Product Range

                                                                                                  Vivado Design Suite Series

                                                                                                  Supported Families

                                                                                                  Artix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000

                                                                                                  License Type

                                                                                                  Node Locked

                                                                                                  Supported Hosts

                                                                                                  Linux, Windows

                                                                                                  Technical Docs (2)

                                                                                                  Handling Instructions EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5D992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable