2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Drivers
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    XPND600

                                                                                                    Nut Driver Set, Precision, ESD Safe, 7/64" to 7/32", 6 Pieces

                                                                                                    WELLER XCELITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER XCELITE XPND600
                                                                                                    ManufacturerWELLER XCELITE
                                                                                                    Manufacturer Part NoXPND600
                                                                                                    Newark Part No.54W1263
                                                                                                    Also Known AsGTIN UPC EAN: 037103265449
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$55.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $55.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WELLER XCELITE
                                                                                                    ManufacturerWELLER XCELITE
                                                                                                    Manufacturer Part NoXPND600
                                                                                                    Newark Part No.54W1263
                                                                                                    Also Known AsGTIN UPC EAN: 037103265449
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsPrecision Nut Drivers 7/64", 1/8", 9/64", 5/32", 3/16" & 7/32"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The XPND600 is a precision Nutdriver Set features ESD safe to provide protection to ESD sensitive items and chrome-molybdenum vanadium steel blades provide superior strength. Fast turning swivel caps provides optimum control for precise centering. Storage case provides a home and keeps drivers safe.

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Contents

                                                                                                    7/64", 1/8", 9/64", 5/32", 3/16" and 7/32" Precision nutdrivers.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Precision Nut Drivers 7/64", 1/8", 9/64", 5/32", 3/16" & 7/32"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)