Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoP20
Newark Part No.70B3581
Also Known AsGTIN UPC EAN: 037103484895
Your Part Number
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoP20
Newark Part No.70B3581
Also Known AsGTIN UPC EAN: 037103484895
Technical Datasheet
Overall Length89mm
Hex Tip Size1.27mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The P20 is a 0.05 x 3-1/2-inch compact Hexagonal Socket Screwdriver with red handle and Allen® style blade.
- 25/32" Working length
Applications
Maintenance & Repair
Technical Specifications
Overall Length
89mm
Product Range
-
Hex Tip Size
1.27mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability