Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoCJS200
Newark Part No.30H6106
Also Known AsGTIN UPC EAN: 037103197085
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoCJS200
Newark Part No.30H6106
Also Known AsGTIN UPC EAN: 037103197085
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.521mm to 39.878mm
For Use WithCables
Product Range-
SVHCTo Be Advised
Product Overview
The CJS200 is a Round Cable Stripper features two interchangeable cable retention guides giving it an incomparable stripping capacity of 0.18 to 1.57-inch in one tool. Both cable guides are included with each tool. This can replace two or more similar products in the toolbox. The ergonomic well-balanced design features rests for thumb, first and little fingers to ease in raising of the cable retention guides. The safety strap can be attached to the eyelet at the base of the tool to prevent accidental dropping.
- Easy to use - Positive locking positions for circular, lengthways and spiral cuts
- No special tools required to interchange cable guides
- Durable - Tested to over 100000 cycles
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
To Be Advised
Stripping Capacity Metric
4.521mm to 39.878mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate