Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No99831Copy
Newark Part No.10B5078
Also Known AsGTIN UPC EAN: 037103483522
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No99831Copy
Newark Part No.10B5078
Also Known AsGTIN UPC EAN: 037103483522
Technical Datasheet
Drive Size - Metric4.76mm
Blade Length102mm
Overall Length102mm
Blade Diameter4.76mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Drive Size - Metric
4.76mm
Overall Length
102mm
Product Range
-
Blade Length
102mm
Blade Diameter
4.76mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
