Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No9961Copy
Newark Part No.94F437
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103483140
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9961Copy
Newark Part No.94F437
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103483140
Technical Datasheet
Drive Size - Metric1.22mm
Blade Length102mm
Overall Length102mm
Blade Diameter1.22mm
Product Range99 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 9961
1 Product Found
Product Overview
The 9961 from Xcelite is a 0.048" x 4" series 99® bristol 6-flute multiple spline screwdriver blade.
- Blade/point size is 6-flute
- Blade diameter is 1.2mm (0.048inch)
- Working length is 102mm (4inch)
- Overall length is 102mm (4inch)
Technical Specifications
Drive Size - Metric
1.22mm
Overall Length
102mm
Product Range
99 Series
Blade Length
102mm
Blade Diameter
1.22mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
