Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XANTREX TECHNOLOGY |
|---|---|
| Manufacturer Part No | PROWATT SW2000Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 72R4125 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $831.930 |
| 5+ | $804.650 |
| 10+ | $777.370 |
| 25+ | $718.280 |
| 50+ | $677.360 |
Price for:Each
Minimum: 1
Multiple: 1
$831.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XANTREX TECHNOLOGY |
|---|---|
| Manufacturer Part No | PROWATT SW2000Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 72R4125 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Voltage Max | 15.5V |
| No. of Outlets | 2Outlets |
| No. of Outputs | 2 Output |
| Output Voltage | 127V |
| Output Power Max | 1.8kW |
| Output Power | 1.8kW |
| Product Range | - |
| Length | 348mm |
| Width | 299mm |
| Height | 100mm |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outlets | 2Outlets |
| Output Voltage | 127V |
| Output Power | 1.8kW |
| Length | 348mm |
| Height | 100mm |
| Input Voltage Max | 15.5V |
|---|---|
| No. of Outputs | 2 Output |
| Output Power Max | 1.8kW |
| Product Range | - |
| Width | 299mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
