Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No817-2080Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43AC8445
Product RangeFreedom XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,273.750 |
| 5+ | $1,222.220 |
| 10+ | $1,183.980 |
| 25+ | $1,115.390 |
| 50+ | $1,068.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,273.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No817-2080Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43AC8445
Product RangeFreedom XC Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max18V
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage120V
Output Power Max2kW
Output Power2kW
Product RangeFreedom XC Series
Length390mm
Width275mm
Height102mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
120V
Output Power
2kW
Length
390mm
Height
102mm
Input Voltage Max
18V
No. of Outlets
1Outlets
Output Power Max
2kW
Product Range
Freedom XC Series
Width
275mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
